SNR 1204 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 699-700
- Mfr. Part No.:
- 1204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD39.62
(exc. GST)
SGD43.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD39.62 |
*price indicative
- RS Stock No.:
- 699-700
- Mfr. Part No.:
- 1204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 260kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.7kN | |
| Series | 1204 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 260kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.7kN | ||
Series 1204 | ||
Bore Type Cylindrical | ||
Limiting Speed 21000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered for optimal performance in diverse applications. Its innovative design allows for self-alignment, accommodating misalignments that can occur in machinery. This reliability enhances the operational efficiency of rotating machinery components while reducing wear and tear. Constructed with a pressed steel cage, this bearing ensures durability and extended service life, making it an Ideal choice for demanding environments. With a Compact internal diameter of 20 mm and an external diameter of 47 mm, it meets requirements for various industrial applications. Designed to withstand diverse thermal conditions, this bearing operates effectively within a temperature range from -40°C to +120°C, ensuring consistent performance.
Self-aligning design accommodates misalignments
Pressed steel cage contributes to robust construction
Compact dimensions (20 mm internal diameter 47 mm external diameter) provide versatility
Durable under varying thermal conditions from -40°C to +120°C
Low mass of 0.117 kg enhances efficiency in mechanical systems
Dynamic load capacity of 9700 kg ensures reliability under heavy loads
Fatigue limit load of 120 kg strengthens operational integrity
Wide radial clearance class CN supports adaptable performance needs
Related links
- SKF 1204 EKTN9 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1204 ETN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- FAG 1204-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 1204-TVH-C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 1204C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 1204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 1204SC3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
