SNR 6306FT150 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 699-569
- Mfr. Part No.:
- 6306FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD95.37
(exc. GST)
SGD103.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD95.37 |
*price indicative
- RS Stock No.:
- 699-569
- Mfr. Part No.:
- 6306FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 159kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.7kN | |
| Bore Type | Round | |
| Series | 6306F | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 159kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.7kN | ||
Bore Type Round | ||
Series 6306F | ||
Limiting Speed 6800rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for reliable performance in a range of demanding applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing expertly maintains its functionality at temperatures reaching up to 150°C. Ideal for ensuring smooth rotational movements, the product features a dynamic load capacity of 29,700,000 mN and a static load capacity of 15,900,000 mN, positioning it as a robust solution for various machinery. This bearing not only performs well under considerable loads but also offers exceptional fatigue resistance, making it an excellent choice for both industry and individual needs.
Min operating temperature of 243.15 °K ensures optimal performance in low-temperature environments
Max operating temperature of 423.15 °K allows use in high-heat applications
Radial clearance class C3 caters to specific tolerances for improved efficiency
Dynamic load capability of 29,700,000 mN provides excellent load-bearing capacity
Static load capacity of 15,900,000 mN ensures durability under stationary conditions
Fatigue limit load of 720,000 mN enhances reliability over prolonged use
Low operating noise due to precision design, promoting a quieter environment
Max shoulder diameters facilitate precise installation in various assemblies
Mechanical limit speed of 40,800 °/s enables high rotational speeds without compromising performance
Designed for a wide range of industrial applications, ensuring versatility
Related links
- SNR 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306EE 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306FT150ZZ 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306HT200ZZ 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306HT200 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306EEC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306ZZC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SNR 3306A 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
