SNR 6307ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD24.53

(exc. GST)

SGD26.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD24.53

*price indicative

RS Stock No.:
699-499
Mfr. Part No.:
6307ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7.9kN

Dynamic Load Rating

14.8kN

Series

6205

Bore Type

Round

Limiting Speed

22000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is specifically engineered for robust performance in a variety of applications, ensuring reliable radial contact and long-lasting operation. Designed with precision in mind, this bearing features a pressed steel cage and shields on both sides, enhancing protection against contaminants. Its internal and external diameters are perfectly calibrated to support seamless motion within machinery, making it an essential component for enhancing mechanical efficiency. With a dynamic load rating of 35,200,000 mN and a fatigue limit load of 880,000 mN, this bearing is built to withstand rigorous demands in industrial environments.

Pressed steel cage design enhances durability

Shields on both sides provide superior protection against dirt and debris

Dynamic load capacity ensures consistent operational reliability

Lightweight construction with a mass of only 0.453 kg facilitates easier handling

Radial clearance class CN enables compatibility with various applications

Min operating temperature of -30°C allows for versatile environmental use

Max operating temperature of +120°C supports a wide range of working conditions

Operating speeds up to 66,000 rpm for high-performance applications

Inner and outer ring diameters meticulously designed for secure fitting

Min fillet radius minimizes stresses and increases component longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy