SNR 6208ZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-267
- Mfr. Part No.:
- 6208ZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD52.69
(exc. GST)
SGD57.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.69 |
*price indicative
- RS Stock No.:
- 699-267
- Mfr. Part No.:
- 6208ZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional radial contact and high reliability in various applications. Featuring a pressed steel cage and a shield on one side, this bearing excels in efficiency while minimising maintenance requirements. Its robust construction and precise dimensions ensure optimal performance, accommodating a wide range of operational speeds and loads. Suitable for demanding environments, this bearing delivers impressive durability, while the versatile design offers compatibility with numerous industrial uses.
Internal diameter of 40 mm allows for versatile installation options
External diameter of 80 mm optimises load distribution and stability
Bearing width of 18 mm ensures a Compact design for space saving applications
Radial clearance class C3 provides increased operational reliability under various loads
Dynamic load rating of 30700000 mN guarantees high load bearing capacity
Static load rating of 17900000 mN ensures consistent performance even under heavy loads
Fatigue limit load of 810000 mN enhances durability and long service life
Dynamic performance is supported with reference thermal speed of 55800 °/s
Designed for operational temperatures ranging from 233.15 °K to 393.15 °K ensuring functionality in extreme conditions
Over rolling frequencies deliver reliable operation across various speeds enhancing efficiency
Related links
- NTN 6208ZC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6316C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6309ZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6306C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
