NTN 6208LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD76.13

(exc. GST)

SGD82.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD76.13

*price indicative

RS Stock No.:
699-259
Mfr. Part No.:
6208LLUNR/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

17.8kN

Dynamic Load Rating

32.5kN

Series

6208

Bore Type

Round

Limiting Speed

5600rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance in various applications that require reliable radial contact. Designed with a pressed steel cage and equipped with contact Seals on both sides, this bearing ensures robust protection against contaminants while facilitating smooth operation. Its carefully considered dimensions, including an internal diameter of 40 mm and an external diameter of 80 mm, make it a versatile choice for machinery requiring precision and durability. The combination of its solid construction and detailed specifications, such as dynamic and static load ratings, ensures longevity and efficiency, making it an Ideal solution for industry demands.

Constructed with a radial contact design for optimal load distribution

Features contact Seals on both sides providing enhanced protection against moisture and dirt

Manufactured with a pressed steel cage for strength and durability

Dynamic load rating of 32500000 mN ensures high performance under various loads

Static load rating of 17800000 mN for reliable stationary applications

Fatigue limit load of 1240000 mN enhances longevity in demanding environments

Operating temperature range from 248.15 K to 383.15 K caters to a wide range of conditions

Designed with specific dimensions to ensure compatibility with various shafts and housings

Lightweight with a mass of only 0.366 kg for ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy