SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-140
- Mfr. Part No.:
- 6205G15C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD19.13
(exc. GST)
SGD20.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.13 |
*price indicative
- RS Stock No.:
- 699-140
- Mfr. Part No.:
- 6205G15C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Deep Groove | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing delivers exceptional performance for various industrial applications, ensuring smooth and reliable operation. Engineered with a polyamide cage, this open bearing is designed for radial contact, allowing it to withstand significant loads and varying environmental conditions. With an internal diameter of 25 mm and external diameter of 52 mm, it is perfectly suited for diverse machinery configurations, combining efficiency with durability. Its design enables a maximum operating temperature of 393.15 °K, making it Ideal for high-temperature environments, while the radial clearance class C3 ensures optimum performance even under challenging conditions.
Constructed with a polyamide cage for lightweight yet robust support
Features a radial clearance class C3 for superior performance and longevity
Accommodates a dynamic load capacity of 14800000 mN to handle high stress situations
Provides a static load capacity of 7900000 mN ensuring reliability under stationary conditions
Includes a fatigue limit load of 360000 mN enhancing the bearing's lifespan
Allows for a reference thermal speed of 84000 °/s for efficient heat management
Designed to operate at a maximum temperature of 393.15 °K suitable for demanding thermal environments
Integrates bearing frequencies optimising performance metrics in various applications
Related links
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205E 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
