NTN 6204ZZNR/2AS 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 699-137
- Mfr. Part No.:
- 6204ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD26.82
(exc. GST)
SGD29.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.82 |
*price indicative
- RS Stock No.:
- 699-137
- Mfr. Part No.:
- 6204ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.65kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.2kN | |
| Series | 6204 | |
| Bore Type | Round | |
| Limiting Speed | 16000rpm | |
| Flange Outside Diameter | 47mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.65kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.2kN | ||
Series 6204 | ||
Bore Type Round | ||
Limiting Speed 16000rpm | ||
Flange Outside Diameter 47mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for reliability and performance in various applications. Featuring a pressed steel cage and snap ring on the outer diameter, it ensures a secure fit and efficient operation. This bearing is engineered for radial contact, allowing for smoother rotational movement while effectively handling both dynamic and static loads. With its robust construction and attention to detail, it stands out in terms of durability, making it an excellent choice for both commercial and industrial use.
Designed for radial contact to facilitate smooth rotation
Robust pressed steel cage enhances structural integrity
Snap ring provides a secure assembly and prevents dislocation
Minimized fillet radii optimise space while maintaining performance
Dynamic load capacity of 14200000 mN ensures suitability for heavy duty applications
Static load capacity of 6650000 mN accommodates various operational demands
Operating temperature range of 248.15 °K to 393.15 °K ensures versatility in different environments
Fatigue limit load up to 505000 mN for extended service life
Compact design with an internal diameter of 20 mm and external diameter of 47 mm
Related links
- NTN 63204ZZ/2AS 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6303ZZNR/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6005LLUNR/2AS 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6303LLUNRC3/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 5204SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- NTN 6906ZZNR/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6204CM 1 Row Ball Bearing - 20 mm ID, 47 mm OD
