NTN 6315L1C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD761.74

(exc. GST)

SGD830.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD761.74

*price indicative

RS Stock No.:
698-946
Mfr. Part No.:
6315L1C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

77kN

Dynamic Load Rating

126kN

Bore Type

Round

Series

6315

Flange Outside Diameter

160mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to deliver superior performance in various mechanical applications. This high-quality bearing features a radial contact design that ensures smooth operation and reduced friction. Manufactured with precision, it offers optimal load-bearing capacity and stability, making it an Ideal choice for machinery requiring reliable and efficient motion. The open design allows for easy lubrication and maintenance, enhancing its longevity. Whether in industrial settings or for general use, this bearing guarantees durability and efficiency, ensuring that equipment runs smoothly and effectively under varying loads and conditions.

Radial contact design provides efficient operation and less friction

Manufactured for optimal load-bearing, enhancing performance

Open design facilitates easy lubrication for maintenance

Durable construction ensures lasting reliability under diverse operating conditions

Suitable for various applications, making it versatile and functional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy