NTN 6015NR 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 698-744
- Mfr. Part No.:
- 6015NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD183.75
(exc. GST)
SGD200.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD183.75 |
*price indicative
- RS Stock No.:
- 698-744
- Mfr. Part No.:
- 6015NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 44kN | |
| Bore Type | Round | |
| Limiting Speed | 6700rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 44kN | ||
Bore Type Round | ||
Limiting Speed 6700rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide optimal performance in various applications, featuring a robust construction that ensures durability and reliability. Engineered with a pressed steel cage and a snap ring groove on the outer diameter, this bearing effectively manages radial loads and operating conditions. Its precise dimensions, including an internal diameter of 75 mm and an external diameter of 115 mm, cater to a wide range of machinery. Furthermore, this bearing maintains efficiency under varying environmental factors, making it suitable for both industrial and commercial uses.
Manufactured by ntn, known for their high-quality engineering standards
Optimised for radial contact, enhancing performance in linear applications
Designed with a pressed steel cage that ensures effective ball retention and robust operation
Features a minimum shoulder diameter of 81.5 mm to accommodate specific mounting requirements
Includes a snap ring reference to suit user needs for secure fitting
Achieves dynamic load capacity up to 44 million mN, ensuring suitability for heavy-duty applications
Static load capacity of 33.5 million mN, offering stability and reliability in operation
Limits for oil and grease lubrication speeds are 40,200 °/s and 34,200 °/s respectively, providing outstanding versatility in lubrication choices
Capable of withstanding extreme temperatures, with a minimum of 233.15 °K and maximum of 393.15 °K
Appropriately designed for low maintenance, ensuring cost efficiency over time
Related links
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
