NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD144.34

(exc. GST)

SGD157.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD144.34

*price indicative

RS Stock No.:
698-740
Mfr. Part No.:
6014NR
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Race Material

Steel

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31.7kN

Dynamic Load Rating

55.6kN

Series

6010

Bore Type

Round

Limiting Speed

12000rpm

Flange Outside Diameter

106.5mm

Bearing Type

Deep Groove Ball

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to provide reliability and efficiency for various applications. With an internal diameter of 70 mm and an external diameter of 110 mm, this bearing is designed for optimal performance under radial loads. Its robust construction includes a pressed steel cage and a snap ring feature, ensuring secure positioning and durability throughout its operation. Suitable for a wide range of industrial uses, this bearing can withstand high dynamic loads of up to 40,100,000 mN, making it a trusted choice for demanding conditions. Whether in machinery or automotive applications, this bearing promises excellent support and stability.

Designed with a pressed steel cage for enhanced strength and durability

Offers radial contact for improved load distribution

Snap ring & groove on the outer diameter facilitate easy assembly

Dynamic load capacity of 40,100,000 mN provides reliable performance

Static load capacity of 31,000,000 mN ensures stability under varied conditions

Fatigue limit load capability of 1,410,000 mN supports long-term use

Operational temperature range from 233.15 °K to 393.15 °K for versatile applications

Low mass of 0.61 kg aids in weight-sensitive applications

Reference thermal speed of 40,800 °/s allows for efficient rotational movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy