NTN 6011LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD73.27

(exc. GST)

SGD79.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD73.27

*price indicative

RS Stock No.:
698-591
Mfr. Part No.:
6011LLBC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

18mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

21.2kN

Internal Clearance

C3

Dynamic Load Rating

31.5kN

Bore Type

Round

Series

6011

Limiting Speed

7700rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is engineered to deliver exceptional performance in a wide range of applications. With a robust design featuring a pressed steel cage and non-contact Seals on both sides, this bearing ensures reliable operation under radial loads. Its internal diameter of 55 mm and external diameter of 90 mm make it versatile for various industrial uses, while the reduced friction and optimised clearance enhance its longevity and efficiency. This bearing not only meets high-quality standards but is also backed by the expertise of ntn, ensuring peace of mind for maintenance and operation.

Single row design optimises space and performance

Radial contact structure enhances load distribution

Pressed steel cage provides durability and resistance

Non-contact Seals reduce friction and prolong lifespan

Dynamic load capacity of 31,500,000 mN for heavy-duty use

Static load capacity of 21,200,000 mN ensures safety under varied conditions

Fatigue limit load of 1,620,000 mN supports long-term reliability

Grease lubrication limit speed of 46,200 °/s for efficient operation

Operating temperature range from -25 °C to 110 °C accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy