SNR 6010NREE 1 Row Bearing Kit - 50 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD84.84

(exc. GST)

SGD92.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD84.84

*price indicative

RS Stock No.:
698-588
Mfr. Part No.:
6010NREE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Bearing Kit

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

16.6kN

Internal Clearance

CN

Dynamic Load Rating

23kN

Series

6010

Bore Type

Deep Groove

Limiting Speed

4800rpm

Bearing Type

Deep Groove

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is designed for reliable performance in demanding applications. Expertly crafted for radial contact, this bearing features a pressed steel cage and ensures longevity with contact Seals on both sides. It is Ideal for various industrial uses, serving to reduce friction and effectively handle radial loads, thus enhancing the overall efficiency of machinery. With a robust construction, it can withstand the rigours of operational stresses, granting users peace of mind in its durability.

Pressed steel cage for improved load distribution and reduced wear

Contact Seals on both sides for enhanced protection against contaminants

Internal diameter of 50 mm allows for versatile fitting options

Dynamic load capacity of 23,000,000 mN ensures superior performance under pressure

Static load capacity of 16,600,000 mN that withstands heavy stationary loads

Mechanical limit speed of 28,800 °/s for high-speed operation

Minimal operating temperature of 243.15 °K and a maximum of 393.15 °K for adaptability in various environments

Radial clearance class CN optimises performance for a wide range of applications

Lightweight design at 0.267 kg facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy