SNR 6308NRZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- RS Stock No.:
- 698-486
- Mfr. Part No.:
- 6308NRZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD103.49
(exc. GST)
SGD112.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD103.49 |
*price indicative
- RS Stock No.:
- 698-486
- Mfr. Part No.:
- 6308NRZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 42.9kN | |
| Series | 6308 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Bearing Kit | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 42.9kN | ||
Series 6308 | ||
Bore Type Deep Groove | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for reliable performance in radial contact applications. This robust bearing features a pressed steel cage and is designed with a snap ring and groove on the outer diameter, effectively accommodating specific installation needs. With a dynamic load capacity of 42,900,000 mN and a static load capacity of 24,000,000 mN, this product ensures optimal operational reliability. Its operational temperature range from 233.15 K to 393.15 K, along with a reference thermal speed of 54,000 °/s, highlights its versatility across varying conditions. This bearing seamlessly combines quality and precision, making it an Ideal choice for various industrial applications.
Includes a pressed steel cage, enhancing durability and strength
Designed with a snap ring to secure performance and convenience in installation
Offers a dynamic load capacity of 42,900,000 mN, ensuring reliable support
Static load capacity of 24,000,000 mN optimises strength under load
Fatigue limit load of 1,090,000 mN raises operational reliability
Effective in a temperature range of 233.15 K to 393.15 K for diverse applications
Reference thermal speed of 54,000 °/s provides high-performance thermal stability
Radial clearance class CN maintains effective functionality during use
Lightweight at 0.612 kg, facilitating easy handling and installation
Incorporates specific dimensions for precise applications, enhancing compatibility
Related links
- SNR 6308NRZZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREEC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREE 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZZC4 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308N 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
