NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD61.69

(exc. GST)

SGD67.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD61.69

*price indicative

RS Stock No.:
698-359
Mfr. Part No.:
6307C4
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

19.1kN

Internal Clearance

C4

Dynamic Load Rating

37kN

Bore Type

Round

Series

6307

Limiting Speed

14000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for precision performance, providing optimal radial contact with a pressed steel cage for Durable and efficient operation. Designed to accommodate a wide range of applications, this bearing features an internal diameter of 35 mm and an external diameter of 80 mm, ensuring a robust fit for various machinery. Its dynamic load capacity of 35,100,000 mN and static load capacity of 19,200,000 mN highlight its strength and reliability, making it an Ideal choice for demanding environments. Additionally, with a mass of just 0.446 kg, it meets both performance and weight efficiency requirements, suitable for enhanced thermal conditions ranging from -40°C to 120°C.

Designed for high performance with a radial clearance class of C4, ensuring enhanced operational efficiency

Constructed with a pressed steel cage, providing reliable containment of rolling elements

Offers a dynamic load rating of 35,100,000 mN, making it suitable for heavy-duty applications

Features a static load rating of 19,200,000 mN for excellent static load handling capabilities

Supports a reference thermal speed of 59,400 °/s, optimising performance under varied conditions

Minimum operating temperature of -40 °C and maximum of 120 °C, enabling versatility in temperature ranges

Low mass of 0.446 kg facilitates efficient installation and reduces overall load on equipment

Designed with a fillet radius of 1.5 mm, enhancing integration with shaft and housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy