NSK 6302DDU 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 644-012
- Mfr. Part No.:
- 6302DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
SGD9.57
(exc. GST)
SGD10.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9.57 |
*price indicative
- RS Stock No.:
- 644-012
- Mfr. Part No.:
- 6302DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 5450N | |
| Dynamic Load Rating | 12600N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 5450N | ||
Dynamic Load Rating 12600N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 15 mm bore diameter, 42 mm outer diameter, and 13 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (2RS) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 12,600 N and a static load rating of 5,450 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6302DDU 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NSK 6302DDUC3 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 62302-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6302-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
