NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD

Subtotal (1 unit)*

SGD9.46

(exc. GST)

SGD10.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9.46

*price indicative

RS Stock No.:
643-932
Mfr. Part No.:
6006
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

30mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

55mm

Race Width

13mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.2kN

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

18000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 30 mm bore diameter, 55 mm outer diameter, and 13 mm width, making it suitable for compact mechanical assemblies. The bearing is open type (no seals or shields), allowing for easy lubrication and heat dissipation. With a basic dynamic load rating of 14,600 N and a static load rating of 8,300 N, it offers reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy