NSK 7907CTRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- RS Stock No.:
- 642-372
- Mfr. Part No.:
- 7907CTRDUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
SGD677.63
(exc. GST)
SGD738.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD677.63 | SGD338.815 |
*price indicative
- RS Stock No.:
- 642-372
- Mfr. Part No.:
- 7907CTRDUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 15° | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 15° | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for superior performance and durability in demanding applications. Ideal for environments requiring precise axial and radial load handling, This bearings feature a bore diameter of 35 mm and an outside diameter of 55 mm, ensuring optimal fit and functionality. Engineered with high-quality materials, it exhibit exceptional dynamic and static load ratings, making them suitable for rigorous operational speeds of up to 38900 min-1 with oil lubrication. This bearings not only enhance operational efficiency but also significantly prolong the life of machinery, thereby reducing downtime and maintenance costs.
High precision design ensures superior reliability under demanding conditions
Dynamic load rating of 15.2 kN provides robust performance for various applications
Static load rating of 9.15 kN supports heavy loads without compromise
Limiting speeds of 25600 min-1 with grease and 38900 min-1 with oil Air optimise efficiency
Contact angle of 15° ensures effective load distribution, improving performance
Incorporates Advanced chamfer dimensions for enhanced ease of installation
Lightweight at approximately 0.074 kg, facilitating ease of handling and integration
Recommended grease quantity of 0.44 g per bearing simplifies maintenance
Designed with specific abutment dimensions to ensure correct fit and function
Related links
- NSK 7907A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- INA 3807-2Z 2 Row Angular Contact Ball Bearing - 35 mm ID, 47 mm OD 10 mm Race Width
