NSK 7002A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- RS Stock No.:
- 641-980
- Mfr. Part No.:
- 7002A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
SGD515.99
(exc. GST)
SGD562.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD515.99 | SGD257.995 |
*price indicative
- RS Stock No.:
- 641-980
- Mfr. Part No.:
- 7002A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 15mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.25kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 7.55kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 63900rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 15mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.25kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 7.55kN | ||
Bore Type Cylindrical | ||
Limiting Speed 63900rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for enhanced performance in demanding applications. With a bore diameter of 15 mm and an outside diameter of 32 mm, this bearing provides robust support and stability for various machinery. It features a unique 25° contact angle, optimising load distribution and reducing operating friction, thereby increasing durability and longevity. The bearing's Advanced design accommodates high speeds, achieving a limiting speed of 42,600 min-1 with grease lubrication and up to 63,900 min-1 with oil-air lubrication. Crafted for reliability, this bearing meets rigorous load performance standards, making it an Ideal choice for precision engineering.
Designed for high precision applications with a reliable contact angle of 25°
Delivers superior load ratings, with a Basic dynamic load rating of 7.55 kN
Facilitates efficient operation, allowing for a grease limiting speed of 42,600 min-1
Supports significantly higher oil (oil-air) lubrication speeds of 63,900 min-1
Metallic Seals provide protection against contamination and ensure long-term performance
Built for optimal performance with an effective load centre of 10.0 mm
Manufactured with high-quality materials, ensuring extended service life and operational reliability
Offers minimum chamfer dimensions of 0.3 mm, promoting smooth installation and functionality
Related links
- NSK 7002CTRDULP3 R 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7201CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- INA 3804-2Z 2 Row Angular Contact Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
- SNR 5201EEG15 2 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- NTN 7201BG 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NTN 7201 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- SKF 7002 ACDGA/P4A 1 Row Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
