NSK 7000CTRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- RS Stock No.:
- 641-977
- Mfr. Part No.:
- 7000CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
SGD485.88
(exc. GST)
SGD529.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD485.88 | SGD242.94 |
*price indicative
- RS Stock No.:
- 641-977
- Mfr. Part No.:
- 7000CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.49kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 6.7kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 97300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.49kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 6.7kN | ||
Bore Type Cylindrical | ||
Limiting Speed 97300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for exceptional performance in demanding applications. Designed to accommodate axial loads, this high precision bearing delivers outstanding reliability and efficiency. With carefully optimised dimensions, it presents a bore diameter of 10 mm and an outside diameter of 26 mm, This bearings ensure precise alignment and smooth operation at high speeds. Additionally, The NSK 7000C incorporates Advanced materials and processes, offering a Basic dynamic load rating of 6.70 kN, and is suitable for both grease and oil lubrication. Ideal for use in precision machinery, this bearing maximises uptime and enhances overall equipment performance.
Optimised design for high speed applications, ensuring efficient operation
Basic dynamic load rating of 6.70 kN, providing robust performance under various loads
Compatible with grease (maximum 63900 min-1) and oil lubrication (maximum 97300 min-1) for versatile usage
Enhanced contact angle of 15°, aiding in effective load distribution
Precision ground bore diameter of 10 mm and outside diameter of 26 mm for EXACT fit
Exceptional axial rigidity with a measurable preload to ensure long-lasting performance
Recommended grease quantities of 0.12 g/brg for optimal lubrication
Lightweight design with an approximate mass of 0.019 kg, facilitating easy installation
Related links
- NSK 7000A5TRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NMB 6000SSM3MTLY121 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- SKF 7000 CDGA/P4A 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NMB 6000DDM3MTLY121 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NSK 7216BEAT85 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NSK 7001CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- NSK 7001CTRSULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- FAG 3000-2RS 2 Row Ball Bearing - 10 mm ID, 26 mm OD 12 mm Race Width
