SKF 1211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 587-253
- Mfr. Part No.:
- 1211 ETN9
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
SGD1,116.02
(exc. GST)
SGD1,216.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,116.02 | SGD111.602 |
*price indicative
- RS Stock No.:
- 587-253
- Mfr. Part No.:
- 1211 ETN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 10.6kN | |
| Dynamic Load Rating | 27.6kN | |
| Series | 1211 ETN9 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 10.6kN | ||
Dynamic Load Rating 27.6kN | ||
Series 1211 ETN9 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1211 ETN9/W64 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1311 ETN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1211 55 mm ID 2 Row Ball Bearing -, 100 mm OD
