SKF QJ 317 N2MA 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- RS Stock No.:
- 465-181
- Mfr. Part No.:
- QJ 317 N2MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD2,141.98
(exc. GST)
SGD2,334.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,141.98 |
*price indicative
- RS Stock No.:
- 465-181
- Mfr. Part No.:
- QJ 317 N2MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 255kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 250kN | |
| Series | QJ 317 | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 255kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 250kN | ||
Series QJ 317 | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
Require considerably less axial space than double row angular contact ball bearings
Locating slots can be used to prevent the outer ring from rotating
Related links
- SKF 7317 BEGAF 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBJ 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
