SKF QJ 326 N2MA 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- RS Stock No.:
- 463-002
- Mfr. Part No.:
- QJ 326 N2MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD6,469.57
(exc. GST)
SGD7,051.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,469.57 |
*price indicative
- RS Stock No.:
- 463-002
- Mfr. Part No.:
- QJ 326 N2MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 610kN | |
| Dynamic Load Rating | 455kN | |
| Series | QJ 326 | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 610kN | ||
Dynamic Load Rating 455kN | ||
Series QJ 326 | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Four Point Contact | ||
The SKF Four-point contact ball bearings with locating slots are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space
Related links
- SKF 7326 BCBM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF 7326 BM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- NTN 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- NSK 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF QJ 226 N2MA 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 226 N2MA/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 312 N2MA/C2L 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF QJ 215 N2MA/C4B20 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
