SKF 7316 BECBY 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- RS Stock No.:
- 462-025
- Mfr. Part No.:
- 7316 BECBY
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD1,281.70
(exc. GST)
SGD1,397.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,281.70 |
*price indicative
- RS Stock No.:
- 462-025
- Mfr. Part No.:
- 7316 BECBY
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 118kN | |
| Dynamic Load Rating | 143kN | |
| Standards/Approvals | No | |
| Series | 7316 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 118kN | ||
Dynamic Load Rating 143kN | ||
Standards/Approvals No | ||
Series 7316 | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Precision-engineered angular contact ball bearing designed for optimal performance in dynamic applications. This product stands out for its unique design that makes it suitable for both high-speed and high-load conditions, ensuring reliability in various industrial environments. With its ability to accommodate axial loads in one direction, it is particularly beneficial for applications requiring precise radial alignment. The robust construction of this bearing ensures longevity, reducing the need for frequent replacements and thus enhancing cost-effectiveness. Ideal for machine tools and equipment requiring dependable motion control, this bearing facilitates smooth operation, making it a vital component in the assembly line of modern manufacturing. The offering from SKF combines innovation with expertise, representing a significant advancement in bearing technology.
Optimised for high speed operations ensuring efficient performance
Accommodates axial loads in one direction providing versatile application options
Constructed for durability which extends service life and minimises maintenance needs
Designed to facilitate low friction enhancing overall operational efficiency
Manufactured with exacting standards that guarantee reliability and precision
Related links
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEGAM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBJ 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-TVP-UA 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
