SKF 7322 BECBY 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- RS Stock No.:
- 460-732
- Mfr. Part No.:
- 7322 BECBY
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD3,770.61
(exc. GST)
SGD4,109.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,770.61 |
*price indicative
- RS Stock No.:
- 460-732
- Mfr. Part No.:
- 7322 BECBY
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 245kN | |
| Dynamic Load Rating | 240kN | |
| Standards/Approvals | No | |
| Series | 7322 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 245kN | ||
Dynamic Load Rating 240kN | ||
Standards/Approvals No | ||
Series 7322 | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7322 BEM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEP 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322BL1G 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322B 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF QJ 322 N2MA 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7222 BECBY 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
