SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- RS Stock No.:
- 460-710
- Mfr. Part No.:
- 7009 CD/P4ADBA
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD1,600.04
(exc. GST)
SGD1,744.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,600.04 |
*price indicative
- RS Stock No.:
- 460-710
- Mfr. Part No.:
- 7009 CD/P4ADBA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 32mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 15° | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 46.8kN | |
| Series | 7009 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 28000rpm, 17000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 32mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 15° | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 46.8kN | ||
Series 7009 | ||
Standards/Approvals RoHS | ||
Limiting Speed 28000rpm, 17000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7009 ACD/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7015 CD/P4ADBA 2 Row Ball Bearing - 75 mm ID, 115 mm OD 40 mm Race Width
- SKF 7010 CD/P4ADBA 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 32 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7210 CD/P4ADBA 2 Row Ball Bearing - 50 mm ID, 90 mm OD 40 mm Race Width
