SKF 51244 M 1 Row Ball Bearing - 220 mm ID, 300 mm OD

Subtotal (1 unit)*

SGD5,077.46

(exc. GST)

SGD5,534.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,077.46

*price indicative

RS Stock No.:
460-508
Mfr. Part No.:
51244 M
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

220mm

Product Type

Ball Bearing

Outside Diameter

300mm

Race Width

63mm

Cage Material

Machined Brass

Number of Rows

1

Static Load Rating

1460kN

Dynamic Load Rating

358kN

Bore Type

Ground

Standards/Approvals

eClass, RoHS, UNSPSC

Limiting Speed

1300rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
AT

Gavin


The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Steel bearing

Ground bore of shaft washers enable interference fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy