FAG 6021-C4 1 Row Ball Bearing - 105 mm ID, 160 mm OD

Subtotal (1 unit)*

SGD267.41

(exc. GST)

SGD291.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD267.41

*price indicative

RS Stock No.:
313-348
Mfr. Part No.:
6021-C4
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

105mm

Outside Diameter

160mm

Race Width

26mm

Ball Material

High Carbon Chromium Steel

Race Material

High Carbon Chromium Steel

Cage Material

Steel Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

64000N

Internal Clearance

Normal

Dynamic Load Rating

75000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

60

Limiting Speed

5700rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is expertly designed to accommodate the demands of various industrial applications. Built with a single row and robust steel sheet metal cage, this bearing ensures smooth operation and longevity. Engineered for precision, it delivers exceptional performance under radial load, making it an ideal solution for both dynamic and static environments. Featuring a sealed design, this product is optimised to perform efficiently across a wide temperature range, ensuring reliability even in the harshest conditions.

Crafted for high durability with normal tolerance class

Designed to operate efficiently across a broad temperature spectrum

Exhibits superior load bearing capacity enhancing machine reliability

Engineered for easy installation and maintenance

Offers a versatile solution suitable for radial and axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy