FAG 6308-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 313-342
- Mfr. Part No.:
- 6308-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD53.44
(exc. GST)
SGD58.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.44 |
*price indicative
- RS Stock No.:
- 313-342
- Mfr. Part No.:
- 6308-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 25000N | |
| Dynamic Load Rating | 45500N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 25000N | ||
Dynamic Load Rating 45500N | ||
Standards/Approvals ISO 492:2023 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 10800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 90mm | ||
Schaeffler Series 63 Deep Groove Ball Bearing, 40mm Bore, 90mm Outside Diameter - 6308-C4
This deep groove ball bearing is designed for radial support and smooth rotational performance in industrial assemblies. It features a cylindrical bore and open ends to permit straightforward mounting and lubrication access. Constructed from steel raceways and balls with a steel cage, it operates with a C4 internal clearance and conforms to ISO 492:2023 for dimensional and running accuracy.
Features and Benefits:
• 45,500 N dynamic load rating increases operational lifespan
• 25,000 N static load rating resists heavy stationary loads
• 10,800 rpm limiting speed supports high-speed rotation
• C4 internal clearance accommodates thermal expansion
• Steel cage reduces deformation under load
• 25,000 N static load rating resists heavy stationary loads
• 10,800 rpm limiting speed supports high-speed rotation
• C4 internal clearance accommodates thermal expansion
• Steel cage reduces deformation under load
Applications
• Suitable for conveyor roller systems requiring high dynamic capacity
• Used with electric motors running at elevated speeds
• Ideal for gearboxes needing open-end lubrication access
• Can be used for pump shafts with cylindrical bores
• Suitable for flange-mounted assemblies with 90 mm outer diameter
• Used with electric motors running at elevated speeds
• Ideal for gearboxes needing open-end lubrication access
• Can be used for pump shafts with cylindrical bores
• Suitable for flange-mounted assemblies with 90 mm outer diameter
What internal clearance does it provide for thermal variation?
It is specified with a C4 internal clearance to allow for shaft and housing thermal growth.
How does the construction affect load handling?
Steel raceways and balls combined with a steel cage provide the specified static and dynamic load capacities.
What speed limitations should be observed during operation?
The bearing has a limiting speed of 10,800 rpm which should not be exceeded in service.
Which standards define its dimensional and running tolerances?
It meets the requirements of ISO 492:2023 for deep groove ball bearings.
Related links
- SKF 6308-2Z/C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308/C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
