FAG 16100-A-2Z 1 Row Ball Bearing - 10 mm ID, 28 mm OD

Subtotal (1 pack of 10 units)*

SGD185.20

(exc. GST)

SGD201.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD185.20SGD18.52

*price indicative

RS Stock No.:
313-302
Mfr. Part No.:
16100-A-2Z
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

28mm

Race Width

8mm

Ball Material

Chrome Steel 52100

Race Material

52100 Chrome Steel

Cage Material

Sheet Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

1970N

Internal Clearance

Normal

Dynamic Load Rating

4580N

Series

16100

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

34500rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
TR
The FAG Deep Groove Ball Bearing is engineered for precision and performance, ensuring lasting reliability in a range of applications. Featuring a robust design with steel sheet metal cages, it effectively manages both radial and axial loads, making it ideal for high speed operations. The thoughtful incorporation of non contact shields on both sides provides enhanced protection against contaminants while reducing friction. This bearing variant showcases a unique internal design that optimises space without compromising on strength.

Deep groove design allows for handling high radial loads

Non contact shields ensure minimal friction and extended service life

Constructed with a steel sheet metal cage for superior strength

Significantly reduces the need for maintenance with lifetime lubrication

Optimised for various operational temperatures enhancing its adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy