FAG 16021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

Subtotal (1 unit)*

SGD240.81

(exc. GST)

SGD262.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD240.81

*price indicative

RS Stock No.:
313-205
Mfr. Part No.:
16021-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

105mm

Outside Diameter

160mm

Race Width

18mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

54000N

Internal Clearance

Normal

Dynamic Load Rating

57000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

160

Limiting Speed

5900rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing delivers exceptional performance and reliability for various engineering applications. Designed for robustness, it features a steel sheet metal cage that enhances its durability and operational efficiency. The product boasts a normal tolerance class and is dimensional heat stabilized, ensuring it withstands demanding conditions while maintaining precision. With a radial internal clearance that exceeds standard dimensions, it offers improved load handling capabilities. This bearing is particularly suited for situations where lubrication is not viable, making it an ideal choice for low maintenance settings.

Stabilised to ensure dimensional integrity even in extreme environments

Offers low maintenance operation due to its non greased design

Versatile operating temperature range suitable for various applications

Built with a robust steel sheet metal cage for increased durability

Facilitates high speed operations with reduced risk of failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy