FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD

Subtotal (1 unit)*

SGD389.72

(exc. GST)

SGD424.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD389.72

*price indicative

RS Stock No.:
313-174
Mfr. Part No.:
6018-M-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

90mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

140mm

Race Width

24mm

Race Material

52100 Chrome Steel

Cage Material

Solid Brass

Ball Material

Chrome Steel 52100

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Bore Type

Cylindrical

Series

60

Standards/Approvals

DIN 625-1

Limiting Speed

8600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for reliability and performance in demanding applications. With its solid brass cage and single row design, it provides excellent axial and radial load handling capabilities, making it an ideal choice for various mechanical systems. Designed to accommodate larger internal clearances, it ensures smooth operation under various operating conditions. This bearing features a dimensional stabilization for use in temperatures up to 150°C, ensuring longevity and durability in wide ranging environments.

Designed for high dynamic load ratings which ensuring operational reliability

Not sealed allowing for easy maintenance and lubrication

Dimensions are optimized for seamless integration into existing systems

Lightweight design contributes to improved energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy