FAG 61888-M 1 Row Ball Bearing - 440 mm ID, 540 mm OD

Subtotal (1 unit)*

SGD12,956.26

(exc. GST)

SGD14,122.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD12,956.26

*price indicative

RS Stock No.:
313-076
Mfr. Part No.:
61888-M
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

440mm

Outside Diameter

540mm

Race Width

46mm

Cage Material

Brass

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

355000N

Dynamic Load Rating

227000N

Standards/Approvals

DIN 625-1

Series

618

Bore Type

Cylindrical

Limiting Speed

1980rpm

Race Type

Deep Grooved

Flange Outside Diameter

540mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is designed for performance and reliability in a variety of applications. Engineered with a solid brass cage, it provides enhanced durability while facilitating smooth rolling action. The bearing's dimensional stability is remarkable, making it suitable for operations at elevated temperatures up to 200°C. With a versatile cylindrical bore type, it ensures easy integration into different systems. This product is ideal for those seeking high quality replacements that deliver consistent performance and maintain operational efficiency.

Cylindrical bore type simplifies installation and alignment

Normal internal clearance ensures optimal operational performance

Designed for high radial loads making it suitable for robust applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy