FAG 3316-C3 2 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- RS Stock No.:
- 313-033
- Mfr. Part No.:
- 3316-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD1,103.56
(exc. GST)
SGD1,202.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,103.56 |
*price indicative
- RS Stock No.:
- 313-033
- Mfr. Part No.:
- 3316-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 68.3mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Contact Angle | 35° | |
| Internal Clearance | CN | |
| Static Load Rating | 226N | |
| Dynamic Load Rating | 208N | |
| Series | 33 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4.15rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 68.3mm | ||
Cage Material Steel Sheet Metal | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Contact Angle 35° | ||
Internal Clearance CN | ||
Static Load Rating 226N | ||
Dynamic Load Rating 208N | ||
Series 33 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4.15rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 170mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing offers superior performance and reliability for a range of applications. Designed with precision engineering, it showcases a double row configuration which enhances load capacity and durability. The inclusion of a filling slot allows for easy lubrication, while the steel sheet metal cage ensures optimal ball guidance and reduced friction. With a robust construction and thoughtful design, it stands as a reliable choice for machinery requiring consistent and efficient operation, ensuring a lifespan that meets the demands of modern engineering.
Enhanced load carrying capacity due to its double row design
Optimised performance in varied operating temperatures
Equipped with a filling slot for simplified lubrication
Manufactured with a steel sheet metal cage for reduced friction
Robustly engineered to ensure durability even in extreme conditions
Suitable for applications with high axial and radial loads
Offers a reliable solution for long term use in various industrial settings
Related links
- SKF 3316 A/C3 2 Row Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- SKF 3316 A 2 Row Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- FAG 3315-C3 2 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- NTN 7316BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
