FAG 7213-B-XL-TVP-UO 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- RS Stock No.:
- 312-897
- Mfr. Part No.:
- 7213-B-XL-TVP-UO
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD266.29
(exc. GST)
SGD290.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD266.29 |
*price indicative
- RS Stock No.:
- 312-897
- Mfr. Part No.:
- 7213-B-XL-TVP-UO
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 55N | |
| Internal Clearance | 0 → 12 μm | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 71000N | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 72-B-XL- TVP | |
| Limiting Speed | 7600rpm | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 55N | ||
Internal Clearance 0 → 12 μm | ||
Contact Angle 40° | ||
Dynamic Load Rating 71000N | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 72-B-XL- TVP | ||
Limiting Speed 7600rpm | ||
Flange Outside Diameter 120mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for precision and durability, making it ideal for various industrial applications. Designed with a single row configuration, it incorporates X life technology, ensuring enhanced performance and reliability. The bearing features a robust plastic cage made of glass fibre reinforced material, which optimises the mechanical strength while keeping the weight down. With its well defined load ratings and tolerance classes, this component promises exceptional performance under demanding conditions and is perfect for both radial and axial loads.
Constructed with a glass fibre reinforced plastic cage for increased durability
Offers precise load ratings that cater to demanding operational circumstances
Lightweight design enhances efficiency in various applications
Tolerance class of P6 which ensuring high accuracy in dimensions
Ideal for applications requiring operation in challenging environments
Related links
- FAG 7213-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- FAG 7308-B-XL-TVP-UO 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- FAG 7201-B-XL-TVP-UO 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7306-B-XL-TVP-UO 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- FAG 7212-B-XL-TVP-UO 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- FAG 7206-B-XL-TVP-UO 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7203-B-XL-TVP-UO 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- FAG 7210-B-XL-TVP-UO 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
