FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 312-872
- Mfr. Part No.:
- 6307-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD32.40
(exc. GST)
SGD35.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD32.40 |
*price indicative
- RS Stock No.:
- 312-872
- Mfr. Part No.:
- 6307-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35500N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35500N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 12300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 80mm | ||
The FAG Deep Groove Ball Bearing is designed for a range of applications where reliability and durability are paramount. This type of bearing excels in high-load conditions and features a robust steel sheet metal cage that enhances its structural integrity. With a bore diameter of 35 mm and an outside diameter of 80 mm, this bearing provides optimal performance even in demanding environments. Its internal clearance exceeds the standard CN level, ensuring greater flexibility and operational efficiency.
Operates effectively across a broad temperature range for versatile applications
Unsealed design allows for flexible lubrication options tailored to specific needs
Lightweight yet robust ensuring ease of handling and installation
Related links
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 M/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF E2.6307-2Z/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
