FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 312-786
- Mfr. Part No.:
- 62304-A-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD43.11
(exc. GST)
SGD46.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD43.11 |
*price indicative
- RS Stock No.:
- 312-786
- Mfr. Part No.:
- 62304-A-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 21mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7880N | |
| Dynamic Load Rating | 15940N | |
| Series | 623 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 21mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7880N | ||
Dynamic Load Rating 15940N | ||
Series 623 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 8900rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is designed to offer exceptional performance and reliability in various applications. This particular model features a robust internal design and has been engineered to withstand demanding operating conditions. With its steel sheet metal cage and effective sealing on both sides, it ensures optimal lubrication retention while minimizing contamination. The product's capacity to handle both radial and axial loads makes it suitable for diverse industrial environments. Coupled with a broad temperature range, this bearing guarantees longevity and enhanced operational efficiency. It stands out as a preferred choice for engineers seeking durable and maintenance-free solutions.
Versatile enough for a wide range of industrial applications
Higher internal clearance suitable for accommodating thermal expansion
Optimal performance in demanding environments increasing operational reliability
Related links
- FAG 62304-A-2RSR 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF E2.6304-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-TVH-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 63004-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 62204-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG S6304-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 4304 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
