FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- RS Stock No.:
- 312-667
- Mfr. Part No.:
- 61805-2Z-HLC
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD40.82
(exc. GST)
SGD44.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.82 |
*price indicative
- RS Stock No.:
- 312-667
- Mfr. Part No.:
- 61805-2Z-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 37mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Race Material | 52100 Chrome Steel | |
| Ball Material | Chrome Steel 52100 | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 2940N | |
| Dynamic Load Rating | 4300N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 37mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Race Material 52100 Chrome Steel | ||
Ball Material Chrome Steel 52100 | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 2940N | ||
Dynamic Load Rating 4300N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Limiting Speed 24000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is designed for optimal performance, providing precision and reliability in various applications. Engineered with a steel sheet metal cage and non contact shields on both sides, it offers excellent protection against contaminants while maintaining low friction. Its dimensional stabilisation up to 120°C ensures durability under different operating conditions. This bearing is perfect for situations requiring maintenance free solutions, making it a favourite among engineers and technicians.
Designed for reliable and precision performance in a multitude of applications
Maintenance free operation reduces downtime and servicing costs
Ideal for applications requiring both high load capacities and speed
Compact dimensions make it easy to incorporate into various designs
Related links
- FAG 61805-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61805-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
