FAG 6015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 312-657
- Mfr. Part No.:
- 6015-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD101.48
(exc. GST)
SGD110.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD101.48 |
*price indicative
- RS Stock No.:
- 312-657
- Mfr. Part No.:
- 6015-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 42000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 42000N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 8100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver high performance and reliability in a variety of applications. Featuring a single row design, this bearing accommodates radial loads and is additionally robust against axial forces in one direction. Constructed with a steel sheet metal cage, it offers durability while maintaining efficiency in operation. With a broad range of dimensions and performance data, it caters to diverse industrial needs, ensuring precise functionality.
Optimised for high load capacity and extended service life
Precision cage design minimises friction for smoother operation
Larger internal clearance offers enhanced performance in dynamic applications
Exhibits excellent load ratings which ensuring durability under stress
Facilitates easy integration into existing systems with standard dimensions
Designed to maintain operational integrity even in demanding conditions
Related links
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015/C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
