FAG 61811-Y 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD
- RS Stock No.:
- 312-348
- Mfr. Part No.:
- 61811-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD91.35
(exc. GST)
SGD99.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD91.35 |
*price indicative
- RS Stock No.:
- 312-348
- Mfr. Part No.:
- 61811-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 9mm | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 8500N | |
| Dynamic Load Rating | 9600N | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 17500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 9mm | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 8500N | ||
Dynamic Load Rating 9600N | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 17500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed to meet the demands of various applications while ensuring durability and reliability. Engineered with a brass sheet metal cage, this bearing efficiently handles radial loads and maintains smooth operation across a wide range of speeds. With its exceptional dynamic load rating, this product ensures long lasting performance, accommodating the needs of industrial and commercial environments.
Designed for optimal efficiency in both radial and axial load applications
Utilizes dynamic stabilisation to enhance performance longevity
Exhibits a high limiting speed which ensuring reliable operation even at elevated RPMs
Facilitates ease of installation due to its precise dimensional measurements
Notably designed for minimal maintenance requirements reducing downtime
Related links
- FAG 61811-2RSR-Y 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- FAG 61811-2RZ-Y 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- SKF 61811 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD
- NTN 6811JRLLU/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 61910-2RZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
