FAG 61816-Y-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD

Subtotal (1 unit)*

SGD163.13

(exc. GST)

SGD177.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD163.13

*price indicative

RS Stock No.:
312-286
Mfr. Part No.:
61816-Y-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

80mm

Outside Diameter

100mm

Race Width

10mm

Cage Material

Brass Sheet Metal

Number of Rows

1

Internal Clearance

C3

Static Load Rating

13800N

Dynamic Load Rating

13800N

Standards/Approvals

DIN 625-1

Series

61816

Bore Type

Cylindrical

Limiting Speed

12300rpm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
SK
The FAG Deep Groove Ball Bearing is engineered for precision and reliability, making it an ideal choice for various applications. Designed with a brass sheet metal cage, it ensures enhanced durability and a smooth operation. This product offers exceptional load ratings, making it suitable for handling both radial and axial loads efficiently. With its exceptional dimensional stability up to 150°C and wide temperature range, it is well suited for challenging environments, ensuring prolonged service life and consistent performance.

Higher radial internal clearance accommodates varying load conditions

Not greased providing flexibility in lubrication preferences

Wide operational temperature range ensures reliability in diverse environments

Robust fatigue load limit supports extended use under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy