FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width

Subtotal (1 unit)*

SGD340.61

(exc. GST)

SGD371.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD340.61

*price indicative

RS Stock No.:
312-014
Mfr. Part No.:
7313-B-XL-TVP
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

1

Contact Angle

40°

Static Load Rating

82N

Dynamic Load Rating

110000N

Series

73-B-XL- TVP

Standards/Approvals

RoHS

Limiting Speed

6500rpm

Bearing Type

Single Row Angular Contact Ball

Flange Outside Diameter

140mm

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing represents the pinnacle of engineering excellence, designed specifically for high load applications requiring precision and reliability. Ideal for various industrial sectors, this single row, X life bearing boasts advanced features such as a plastic cage, which significantly reduces friction and enhances performance. The innovative design ensures optimal load distribution, promoting durability while minimising the risk of wear. Its dimensional stability at elevated temperatures further cements its suitability for demanding operational environments.

Designed to facilitate optimal load distribution for enhanced performance

Constructed with a glass fibre reinforced cage for reduced friction

Effectively supports high speed applications with a substantial limiting speed

Exhibits exceptional dimensional stability up to elevated temperatures

Ensures compatibility with various sealing configurations for versatile applications

Provides a robust solution for both radial and axial load requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy