FAG 6309-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 311-992
- Mfr. Part No.:
- 6309-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD67.46
(exc. GST)
SGD73.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD67.46 |
*price indicative
- RS Stock No.:
- 311-992
- Mfr. Part No.:
- 6309-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 31500N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 56000N | |
| Standards/Approvals | No | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 31500N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 56000N | ||
Standards/Approvals No | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The FAG Deep Groove Ball Bearing is engineered for exceptional performance in a variety of applications. With its robust steel sheet metal cage and advanced sealing options, this bearing ensures reliable operation under demanding conditions. Designed to withstand radial loads while offering superior internal clearance, this variant stands out for its longevity and reliability. The dimensional stability at elevated temperatures makes it a versatile choice for temperature-sensitive environments.
Temperature resilience allows for versatile applications
Not sealed for easy maintenance and lubrication adjustments
Robust design accommodates both radial and axial loads efficiently
Related links
- SKF 6309/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
