FAG 6209-C-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 311-960
- Mfr. Part No.:
- 6209-C-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD42.80
(exc. GST)
SGD46.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD42.80 |
*price indicative
- RS Stock No.:
- 311-960
- Mfr. Part No.:
- 6209-C-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 20300N | |
| Dynamic Load Rating | 35500N | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 20300N | ||
Dynamic Load Rating 35500N | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 12700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 85mm | ||
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability, designed specifically for a range of heavy-duty applications. This variant features a robust internal design, making it ideal for high-speed and high-load conditions. Its unique construction with a steel sheet metal cage ensures durability and longevity, allowing for efficient operation while minimising maintenance needs. With an emphasis on advanced engineering, this bearing is capable of withstanding extreme temperatures and providing superior radial and axial load ratings. Explore the potential of this remarkable bearing that stands out in its class.
Temperature resilience enables use in a wider range of operational environments
Smooth performance with lower noise levels for improved user experience
Facilitates grease and oil lubrication options for versatile maintenance methods
Offers comprehensive load ratings increasing application versatility
Related links
- FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2HRS-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2HRS 1 Row Ball Bearing - 45 mm ID, 85 mm OD
