FAG 3308-DA-MA 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

Subtotal (1 unit)*

SGD504.16

(exc. GST)

SGD549.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD504.16

*price indicative

RS Stock No.:
310-971
Mfr. Part No.:
3308-DA-MA
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

40mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

90mm

Race Width

36.5mm

Cage Material

Solid Brass

End Type

Unsealed

Number of Rows

2

Internal Clearance

N

Static Load Rating

52N

Contact Angle

45°

Dynamic Load Rating

62N

Series

33..-DA-MA

Standards/Approvals

RoHS Exempt

Limiting Speed

10700rpm

Bearing Type

Angular Contact

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is engineered for optimal performance and reliability, designed specifically to handle radial and axial loads with precision in various applications. The double row configuration features a split inner ring and a solid brass cage, ensuring durability and a longer lifespan even under challenging conditions. Its unique design allows for exceptional load ratings and a high limiting speed, making it an excellent choice for demanding engineering projects.

Designed for high axial and radial load tolerance which ensuring reliable operation

Optimal for both dynamic and static load applications

Temperature range accommodates various operational environments

Integrated sealing options reduce maintenance needs and extend service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy