FAG 61804-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD

Subtotal (1 unit)*

SGD29.25

(exc. GST)

SGD31.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.25

*price indicative

RS Stock No.:
310-778
Mfr. Part No.:
61804-HLC
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

32mm

Race Width

7mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

2460N

Internal Clearance

CN

Dynamic Load Rating

4020N

Series

618

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

33500rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
CN

Schaeffler 618 Series Deep Groove Ball Bearing, 20mm Bore, 32mm Outside Diameter - 61804-HLC


This deep groove ball bearing is designed to support radial loads in rotating assemblies where high-speed performance is required. It features a cylindrical bore and an open-end configuration, making it suitable for installations needing straightforward shaft mounting and unobstructed access. The internal clearance classification CN ensures controlled internal play for predictable running behaviour in precision applications.

Features and Benefits:


• Steel cage reduces deformation under sustained operation
• Single-row design simplifies axial and radial support
• Dynamic load capacity 4020N extends operational life under load
• Static load capacity 2460N improves resistance to shock loading
• Limiting speed 33500rpm enables high-speed rotation

Applications


• Suitable for Compact motor spindles requiring high speeds
• Ideal for precision gearboxes with constrained axial space
• Used with servo assemblies needing defined internal clearance
• Can be used for pump shafts operating at elevated r/min
• Suitable for instrumentation requiring open-end bearing access

What is the bore type and how does it affect mounting?


The bearing has a cylindrical bore which permits direct shaft fitting and standard machining tolerances for interference or sliding fits.

How does the internal clearance classification influence performance?


CN clearance provides moderate internal play to accommodate thermal expansion while maintaining predictable running accuracy.

What cage material is employed and why is it significant?


A steel cage is used to maintain ball spacing and shape under mechanical stress, aiding durability in continuous operation.

How many bearing rows are present and what does this imply for load direction?


It is a single-row configuration, offering straightforward axial and radial load support suitable for common shaft-bearing arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy