FAG 6016-Z 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 310-503
- Mfr. Part No.:
- 6016-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD167.84
(exc. GST)
SGD182.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD167.84 |
*price indicative
- RS Stock No.:
- 310-503
- Mfr. Part No.:
- 6016-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 51000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 51000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing is meticulously designed to enhance your machinery's performance and reliability. With a robust single row and a non contact shield on one side, this component offers exceptional protection against contaminants while ensuring effective lubrication. Crafted from high quality materials, it excels under a wide range of operating conditions, providing longevity and efficient operation. Its engineering allows for seamless integration into various applications, making it an ideal choice for anyone seeking a dependable bearing solution that optimises both functionality and durability.
Manufactured from durable steel to withstand rigorous operational demands
Optimised for both grease and oil lubrication accommodating different maintenance preferences
Designed to operate within a broad temperature range which ensuring versatility across applications
Radial internal clearance tailored for normal conditions enhancing reliability in various settings
Lightweight construction facilitates smoother operation without unnecessary strain on machinery
Related links
- FAG 6016 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2RSR 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2Z-C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2Z 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016-2RS1 1 Row Ball Bearing - 80 mm ID, 125 mm OD
