FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width

Subtotal (1 unit)*

SGD402.53

(exc. GST)

SGD438.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD402.53

*price indicative

RS Stock No.:
310-487
Mfr. Part No.:
3213-BD-XL-2HRS-TVH
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

38.1mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

2

Internal Clearance

N

Contact Angle

30°

Static Load Rating

77000N

Dynamic Load Rating

86000N

Series

32-BD- XL-2HRS-TVH

Standards/Approvals

RoHS

Limiting Speed

4300rpm

Bearing Type

Angular Contact

Flange Outside Diameter

120mm

COO (Country of Origin):
SK
The FAG Angular Contact Ball Bearing is expertly designed for superior load bearing capabilities and stability in various applications. Featuring a double row structure and advanced design, this product optimises performance while minimising maintenance requirements. With its innovative sealing technology and robust materials, this bearing is engineered to withstand demanding operating conditions, ensuring longevity and reliability. Its precise compatibility with a range of systems makes it an ideal choice for numerous industry needs, all while delivering exceptional operational efficiencies.

Double row configuration for enhanced load distribution

Sealed on both sides to protect against contaminants

Glass fibre reinforced cage ensures reliable performance

Designed to function under extreme temperature ranges

Lifetime lubrication technology reduces maintenance needs

Strict tolerance class guarantees superior precision and fit

Well suited for high speed applications without compromising stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy