FAG 2317-K-M-C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 180 mm OD
- RS Stock No.:
- 310-384
- Mfr. Part No.:
- 2317-K-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD1,558.18
(exc. GST)
SGD1,698.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,558.18 |
*price indicative
- RS Stock No.:
- 310-384
- Mfr. Part No.:
- 2317-K-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 60mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 2 | |
| Static Load Rating | 51000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 143000N | |
| Standards/Approvals | EAN, eClass | |
| Bore Type | Tapered | |
| Limiting Speed | 5400rpm | |
| Flange Outside Diameter | 180mm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 60mm | ||
Cage Material Solid Brass | ||
Number of Rows 2 | ||
Static Load Rating 51000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 143000N | ||
Standards/Approvals EAN, eClass | ||
Bore Type Tapered | ||
Limiting Speed 5400rpm | ||
Flange Outside Diameter 180mm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Self Aligning Ball Bearing is engineered for optimal performance, featuring a tapered bore and a solid brass cage, which ensures durability and high load capacity. With its robust construction, this component is ideal for applications that demand reliability under various operating conditions. The bearing's unique design accommodates misalignments, minimising wear and extending service life. It is unsealed, allowing for versatile lubrication options, ensuring it remains suitable for a range of environments.
Allows for a range of operating temperatures increasing application versatility
Features a high dynamic load rating ensuring reliability under pressure
Optimised for easy integration into various machinery setups
Related links
- FAG 2220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2217-K-M-C3 85 mm ID Self-Aligning Ball Bearing -, 150 mm OD
- FAG 2318-K-M-C3 90 mm ID 2 Row Self-Aligning Ball Bearing -, 190 mm OD
- FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- SKF 1217 K/C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 150 mm OD
- FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- SKF 2317 KM/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
