FAG 62207-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 310-324
- Mfr. Part No.:
- 62207-A-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD63.94
(exc. GST)
SGD69.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD63.94 |
*price indicative
- RS Stock No.:
- 310-324
- Mfr. Part No.:
- 62207-A-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 27500N | |
| Series | 622 | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 27500N | ||
Series 622 | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
Schaeffler 622 Series Deep Groove Ball Bearing, 35mm Bore, 72mm Outside Diameter - 62207-A-2RSR-C3
This deep groove ball bearing is designed for radial load support in rotating assemblies where contamination control is required. It features a sealed end configuration and a cylindrical bore, enabling straightforward shaft installation and protection against ingress. Conformance to ISO 492:2023 ensures standardised dimensional and running characteristics for industrial use.
Features and Benefits:
• Steel cage provides Durable rolling-element guidance and longevity
• C3 internal clearance reduces risk of preload under thermal expansion
• 27500N dynamic load capacity allows sustained operational loads
• 15300N static load capacity resists heavy stationary forces
• 5700rpm limiting speed supports moderately high-speed applications
• C3 internal clearance reduces risk of preload under thermal expansion
• 27500N dynamic load capacity allows sustained operational loads
• 15300N static load capacity resists heavy stationary forces
• 5700rpm limiting speed supports moderately high-speed applications
Applications
• Suitable for mounting in electric motors for continuous operation
• Ideal for gearboxes with sealed environments and moderate speeds
• Used with drive shafts requiring cylindrical bore seating
• Can be used for rotating spindles in industrial machinery
• Suitable for demanding standardised bearing dimensions
• Ideal for gearboxes with sealed environments and moderate speeds
• Used with drive shafts requiring cylindrical bore seating
• Can be used for rotating spindles in industrial machinery
• Suitable for demanding standardised bearing dimensions
What cage material is used and why is it chosen?
The cage is MADE from steel to offer robust guidance and maintain ball spacing under load.
How does the internal clearance affect assembly under temperature change?
The C3 clearance provides extra internal radial play to accommodate thermal growth and avoid preload.
What is the bearings sealing arrangement?
The bearing has a sealed end type to reduce contaminant ingress and retain lubricant within the raceways.
Which standard defines its dimensional and running features?
It conforms to ISO 492:2023, which specifies tolerances and interchangeability for rolling bearings.
What bore and outer dimensions should shafts and housings match?
A 35mm bore requires a matching shaft
the outer diameter is 72mm for housing fitments.
Related links
- SKF 62207-2RS1/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 62207-A-2RSR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 62306-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF E2.6207-2Z/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 62207-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG S6207-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
