FAG 6215-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD

Subtotal (1 unit)*

SGD142.56

(exc. GST)

SGD155.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD142.56

*price indicative

RS Stock No.:
310-318
Mfr. Part No.:
6215-C4
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

130mm

Race Width

25mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

49000N

Dynamic Load Rating

70000N

Standards/Approvals

ISO 492:2023

Series

62

Bore Type

Cylindrical

Limiting Speed

7800rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE

Schaeffler Series 62 Deep Groove Ball Bearing, 75mm Bore, 130mm Outside Diameter - 6215-C4


This deep groove ball bearing is a single-row rolling element designed for radial and light axial loads in rotating assemblies. It features a cylindrical bore and an open-end configuration suitable for applications that require unobstructed access to the rolling elements. The component is constructed with a steel cage and meets the dimensional and performance criteria set out by ISO 492:2023 for interchangeability and Basic geometry.

Features and Benefits:


• 70,000 N dynamic load rating provides higher operational load capacity
• 49,000 N static load rating resists deformation under heavy stationary loads
• C4 internal clearance allows for thermal expansion during high-temperature operation
• 7,800 rpm limiting speed supports moderate to high-speed rotation
• Steel cage reduces internal friction and maintains ball spacing

Applications


• Suitable for electric motor and drive spindle assemblies
• Ideal for gearboxes requiring axial accommodation
• Used with conveyor rollers and rotating shafts
• Can be used for pump and compressor rotating elements
• Suitable for industrial fans and blowers

What is the bore configuration for mounting compatibility?


The bore is cylindrical, intended for press fits or adapter sleeve mounting where a straight bore is required.

How does the open-end design affect maintenance?


The open end permits Visual inspection and easier lubrication access but requires external sealing for contaminated environments.

What internal clearance classification does it have and why is that important?


It has a C4 clearance classification which offers additional internal play to compensate for shaft expansion and higher operating temperatures.

Which standard governs its dimensional and tolerance requirements?


It complies with ISO 492:2023, which specifies bearing geometry and interchangeability criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy